
DPDT general purpose signal relay with a 24 VDC coil voltage and 8A current rating. Features silver contact material, 2 change-over contacts, and a 400V AC switching voltage. This non-latching, PCB mount relay operates within a -40°C to 85°C temperature range and has an 8ms operate time. IP54 rated with a DIP package.
TE Connectivity 6-1393243-8 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 16.67mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Agni90/10 |
| Contact Type | 2 change-overs |
| Current Rating | 8A |
| Depth | 12.7mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Contacts | 2 |
| Operate Time | 8ms |
| Packaging | Box |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Current | 8A |
| Switching Voltage | 400V |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 110V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393243-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
