
General purpose electromechanical signal relay featuring a 6PDT (6 Pole Double Throw) configuration. Operates with a 24V DC coil voltage, drawing 55.81mA with 1.5W coil power and 430 Ohms coil resistance. Contacts rated for 5A at 120V AC, constructed with silver, cadmium material. Designed for socket mounting with plug termination, operating across a temperature range of -55°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1393765-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 55.81mA |
| Coil Power | 1.5W |
| Coil Resistance | 430R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 6PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393765-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.