
General purpose SPDT power relay with a 3A contact current rating and 120VAC/30VDC contact voltage rating. Features a 5VDC coil voltage, 100mW coil power, and 1kΩ coil resistance. This non-latching relay utilizes gold-plated silver contacts and a plug termination for socket mounting. Operating temperature range is -55°C to 75°C.
Sign in to ask questions about the TE Connectivity 6-1393769-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1393769-7 technical specifications.
| Actuating System | DC |
| Coil Current | 5mA |
| Coil Power | 100mW |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 120V |
| Depth | 18.67mm |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393769-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
