
DPDT RF relay featuring a 3VDC coil with 46.7mA current and 140mW power consumption. This general-purpose, non-latching relay offers a 5A contact current rating and 220VDC contact voltage, suitable for up to 900MHz operation with a 60W RF input. Designed for surface mount applications with gold-plated contacts, it operates within a -40°C to 85°C temperature range and boasts a 4ms operate and release time. The component is RoHS compliant and packaged on tape and reel.
TE Connectivity 6-1393788-1 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 46.7mA |
| Coil Power | 140mW |
| Coil Resistance | 64R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Depth | 9.4mm |
| ELV | Compliant |
| Height | 10.4mm |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 2.8g |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393788-1 to view detailed technical specifications.
No datasheet is available for this part.
