
Signal relay featuring a 4PDT (4 Form C) throw configuration, designed for plug-in mounting with a 15VDC coil voltage. This electromechanical relay offers a 1.25A contact current rating with gold plating and a 36VDC contact voltage rating. It operates with a 46.1mA coil current, 736mW coil power, and 325 Ohm coil resistance, consuming 800mW total power. The relay boasts a 7.5ms operate time and a 3ms release time, with a temperature range of -40°C to 70°C. Dimensions are 19x30x35.5mm, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1393808-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC/DC |
| Coil Current | 46.1mA |
| Coil Power | 736mW |
| Coil Resistance | 325R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 15V |
| Contact Current Rating | 1.25A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 36V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 7.5ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393808-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.