
Signal relay featuring a 4PDT (4 Form C) contact configuration, rated for 2A at 150VDC and 125VAC. This non-latching electromechanical relay operates with a 20VDC coil voltage, drawing 36.3mA with 720mW coil power and 550 Ohms coil resistance. Gold-plated contacts ensure reliable signal switching, with a maximum operating temperature of 70°C and a minimum of -40°C. The relay offers a 7.5ms operate time and 3ms release time, with a plug-in mounting style and PCB termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1393808-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1393808-5 technical specifications.
| Actuating System | AC/DC |
| Application(s) | SIGNAL |
| Coil Current | 36.3mA |
| Coil Power | 720mW |
| Coil Resistance | 550R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 20V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| Current Rating | 2A |
| Depth | 30mm |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Operate Time | 7.5ms |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393808-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
