
DPDT Power Relay with a 12VDC coil voltage and 5A contact current rating. Features gold-plated contacts for enhanced conductivity and durability, with a DC contact voltage rating of 250V. Operates within a temperature range of -40°C to 70°C, offering a quick 7.5ms operate time and 3ms release time. Through-hole mounting with PCB termination, this relay is RoHS compliant and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1393810-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC/DC |
| Coil Current | 54.5mA |
| Coil Power | 602mW |
| Coil Resistance | 220R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 7.5ms |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393810-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
