
Signal Relay featuring a 4PDT (4 Form C) contact configuration, rated for 2A at 150VDC and 125VAC. This non-latching electromechanical relay utilizes gold-plated contacts for reliable switching and operates with a 20VDC coil voltage, drawing 36.3mA with 602mW coil power. Designed for through-hole mounting on PCBs, it offers a quick operate time of 7.5ms and release time of 3ms, with an operating temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1393810-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1393810-4 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 36.3mA |
| Coil Power | 602mW |
| Coil Resistance | 550R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 20V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 7.5ms |
| Package Quantity | 40 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393810-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
