This relay is a DC actuated electromechanical device with a nickel contact material and gold plating. It has a contact current rating of 2A and a contact voltage rating of 150V DC. The relay operates within a temperature range of -40°C to 70°C and consumes 800mW of power. It is compliant with ELV and RoHS regulations.
TE Connectivity 6-1393818-1 technical specifications.
| Actuating System | DC |
| Coil Power | 1W |
| Coil Resistance | 700R |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 7.5ms |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.058oz |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393818-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.