
SPDT Power Relay featuring a 230VAC coil voltage and 16A contact current rating. This general-purpose relay offers a 240VAC contact voltage rating with silver contacts plated in gold. Designed for DIN rail mounting, it operates within a temperature range of -20°C to 70°C and has screw termination. The relay boasts a 77mm length, 15.8mm width, and 69mm height.
TE Connectivity 6-1415073-1 technical specifications.
| Actuating System | AC |
| Coil Current | 3.2mA |
| Coil Power | 740mW |
| Coil Resistance | 32.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Type | 1 CO, SPDT |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 69mm |
| Lead Free | Lead Free |
| Length | 77mm |
| Load Current | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| Switching Current | 16A |
| Switching Voltage | 250V |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 1.905oz |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1415073-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.