This 6A SPDT power relay features a 400mW coil with a resistance of 400R and a non-latching type. It has a contact material of silver and a contact voltage rating of 250V AC. The relay is compliant with ELV regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is available in a through-hole package with a PCB termination and a packaging option of rail/Tube.
TE Connectivity 6-1415356-1 technical specifications.
| Coil Power | 400mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 6A |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 0.787inch |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 5.4g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1415356-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.