This DPDT time delay relay is designed for use in AC actuating systems and features a contact current rating of 10A. The relay operates within a temperature range of -30°C to 75°C and is mounted using brackets. It has a screw termination and is part of the 7000, AGASTAT series.
Sign in to ask questions about the TE Connectivity 6-1423157-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1423157-8 technical specifications.
| Actuating System | AC |
| Contact Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Brackets |
| Package Quantity | 1 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1423157-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
