This DPDT time delay relay has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It is rated for 240V AC and 10A, with a 48V DC coil voltage. The relay is panel mount and has a throw configuration of DPDT.
TE Connectivity 6-1423159-5 technical specifications.
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Depth | 82.6mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 114.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
No datasheet is available for this part.