
This DC time delay relay features a contact current rating of 10A and a voltage rating of 240V AC. It operates within a temperature range of -30°C to 75°C and is mounted on a panel. The relay is rated for 125V DC coil voltage and has a DPDT throw configuration.
TE Connectivity 6-1423159-8 technical specifications.
| Actuating System | DC |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Depth | 82.6mm |
| Length | 114.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
No datasheet is available for this part.