TE Connectivity 6-1423673-4 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 12A |
| Illumination Color | Red |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | W51 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1423673-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.