
Electromechanical Relay SPST-NO 1A 24VDC 24VAC Panel Mount
TE Connectivity 6-1437481-5 technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Lead Free | Contains Lead |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.