DPDT signal relay with a 2A contact current rating and 250V AC voltage rating. Features a 24V DC coil voltage, 23mA coil current, and 550mW coil power. Non-latching coil type with 1.05kR coil resistance. Gold-plated silver contacts ensure reliable switching. Through-hole mounting with PC pin termination, housed in a DIP package. Operate time of 5ms and release time of 3ms.
Sign in to ask questions about the TE Connectivity 6-1462000-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1462000-1 technical specifications.
| Package/Case | DIP |
| Coil Current | 23mA |
| Coil Power | 550mW |
| Coil Resistance | 1.05kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Depth | 10mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | MT2, AXICOM |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1462000-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
