DPDT signal relay with a 5VDC coil voltage and 2A contact current rating. Features gold/ruthenium contact material, 4ms operate time, and 3ms release time. Mounts via PCB termination and operates within a -40°C to 85°C temperature range. This RoHS compliant component offers a 220VDC contact voltage rating.
TE Connectivity 6-1462034-3 technical specifications.
| Actuating System | DC |
| Coil Current | 22.2mA |
| Coil Power | 100mW |
| Coil Resistance | 203R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 10.7mm |
| Insertion Loss | -0.6dB |
| Lead Free | Lead Free |
| Length | 14inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | FX2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.75oz |
| Width | 7.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
