
DPDT signal relay with a 6VDC coil voltage and 16.7mA coil current, featuring a 2A contact current rating and 220VDC contact voltage rating. Contact material is gold/ruthenium with gold plating. Operates within a -40°C to 85°C temperature range, with 3ms operate and release times. Through-hole mount termination for PCB, with dimensions of 10mm length, 6mm width, and 5.8mm height. RoHS and ELV compliant.
TE Connectivity 6-1462037-1 technical specifications.
| Actuating System | DC |
| Coil Current | 16.7mA |
| Coil Power | 100mW |
| Coil Resistance | 360R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 5.8mm |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1462037-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
