
DPDT Signal Relay with 6VDC coil voltage, 2A contact current rating, and 220VDC contact voltage rating. Features include a 100mW coil power, 360 Ohm coil resistance, and 16.7mA coil current. This surface mount relay offers a 3ms operate and release time, with gold/ruthenium contact material. Operating temperature range is -40°C to 85°C, and it is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1462037-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1462037-2 technical specifications.
| Actuating System | DC |
| Coil Current | 16.7mA |
| Coil Power | 100mW |
| Coil Resistance | 360R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1462037-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
