
DPDT Signal Relay with 6VDC coil voltage and 100mW coil power. Features a 2A contact current rating and 220VDC contact voltage rating, with Gold/Ruthenium contact material and Gold plating. This surface mount relay offers 3ms operate and release times, operating within a -40°C to 85°C temperature range. Supplied on tape and reel for automated assembly.
TE Connectivity 6-1462037-3 technical specifications.
| Actuating System | DC |
| Coil Current | 16.7mA |
| Coil Power | 100mW |
| Coil Resistance | 360R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Lead Free | Lead Free |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1462037-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
