
DPDT Signal Relay with a 9VDC coil voltage, 2A contact current rating, and 250VAC/220VDC maximum voltage rating. Features gold-plated contacts with a gold/ruthenium contact material, 810 Ohm coil resistance, and 100mW coil power. This surface mount relay offers a 3ms operate and release time, operates within a -40°C to 85°C temperature range, and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1462037-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1462037-4 technical specifications.
| Actuating System | DC |
| Coil Current | 11.11mA |
| Coil Power | 100mW |
| Coil Resistance | 810R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1462037-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
