
DPDT signal relay with a 12V DC coil voltage, 8.3mA coil current, and 100mW coil power. Features a 2A contact current rating with gold and ruthenium contact material, and a 220V DC contact voltage rating. Offers a 3ms operate and release time, with a -40°C to 85°C operating temperature range. Through-hole PCB mounting with a compact 6mm width, 5.8mm height, and 6mm depth. RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1462037-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1462037-6 technical specifications.
| Actuating System | DC |
| Coil Current | 8.3mA |
| Coil Power | 100mW |
| Coil Resistance | 1.44kR |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Current Rating | 2A |
| Depth | 6mm |
| ELV | Compliant |
| Height | 5.8mm |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Switching Current | 2A |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1462037-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
