
DPDT signal relay featuring a 12VDC coil voltage and 2A contact current rating. This surface mount component offers gold/ruthenium contact material with gold plating, a 250VAC/220VDC voltage rating, and operates within a -40°C to 85°C temperature range. Key specifications include a 1ms operate time, 3ms release time, and 1.44kΩ coil resistance. Packaged on tape and reel, this relay is ELV and RoHS compliant.
Sign in to ask questions about the TE Connectivity 6-1462037-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1462037-7 technical specifications.
| Actuating System | DC |
| Coil Current | 8.33mA |
| Coil Power | 100mW |
| Coil Resistance | 1.44kR |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Current Rating | 2A |
| Depth | 7.5mm |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Lead Free | Lead Free |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Operate Time | 1ms |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1462037-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
