
DPDT signal relay with a 2A contact current rating and 220V DC contact voltage rating. Features gold and ruthenium contact material with gold plating. Operates on a 12V DC coil voltage with 8.3mA coil current and 100mW coil power. This surface mount relay offers a 3ms operate and release time, with a -40°C to 85°C operating temperature range. Compliant with ELV and RoHS standards, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1462037-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1462037-8 technical specifications.
| Actuating System | DC |
| Coil Current | 8.3mA |
| Coil Power | 100mW |
| Coil Resistance | 1.44kR |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1462037-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
