
Signal Relay 12VDC 2A DPDT(10x5.7x5.8)mm THT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1462039-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1462039-0 technical specifications.
| Coil Current | 11.67mA |
| Coil Resistance | 1.029kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Ruthenium |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 1000 |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1462039-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
