
DPDT signal relay featuring a 5VDC coil voltage and 10mA coil current, consuming 50mW of power with 500 Ohms coil resistance. Offers a 2A contact current rating with gold and ruthenium contact material, suitable for DC voltages up to 220V and AC voltages up to 250V. This through-hole mount component has a 3ms operate and release time, operates within a -40°C to 85°C temperature range, and measures 10x6x5.8mm.
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-1462039-7 technical specifications.
| Actuating System | DC |
| Coil Current | 10mA |
| Coil Power | 50mW |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 5.8mm |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
