
Vertical, single-row, 14-position header with a 2.54mm pitch, designed for through-hole PCB mounting. Features tin-plated copper alloy contacts with a 3A current rating and a square contact shape. Offers a stackable design with a 0.5-inch stack height and a maximum operating temperature of 125°C. Compliant with ELV and RoHS standards, with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 6-146461-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-146461-4 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.109inch |
| Contact Plating | Tin |
| Contact Post Length | 18.77mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 0.739inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 140 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 0.5inch |
| Stackable | Yes |
| Tail Length | 3.27mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146461-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.