15-position, single-row header with a 2.54mm pitch, designed for through-hole mounting. Features copper alloy contacts with tin plating and a square contact shape, offering a mating length of 2.79mm. The black housing is UL94 V-0 flammability rated and operates within a temperature range of -65°C to 125°C. Approvals include UL and CSA, with RoHS and ELV compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-146477-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin |
| Contact Post Length | 33.78mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 1.33inch |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 27.94mm |
| Tail Length | 0.12inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146477-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.