
SPST DIP Switch with Piano actuator, featuring 10 positions and PC pin termination for through-hole mounting. Offers a 1A contact current rating with gold-plated copper alloy contacts and a 0.14-inch contact post length. Rated for 24VDC maximum voltage and 100mA maximum current, with a 5VDC rated voltage. Housing is black, dimensions are 27.38mm length and 0.236-inch height, with a 0.1-inch pitch. Operates within a -30°C to 85°C temperature range and is washable.
TE Connectivity 6-1571999-2 technical specifications.
| Actuator Type | PIANO |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Black |
| Length | 27.38mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADPA |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1571999-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.