
Power Line Filter 30A Faston Screw Mount
TE Connectivity 6-1609096-8 technical specifications.
| Termination Style | Faston |
| Mounting | Screw Mount |
| Product Length (mm) | 50 |
| Product Depth (mm) | 264.5 |
| Product Height (mm) | 75 |
| Max Current Rating | 30A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6-1609096-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.