
This general purpose relay features a 4PDT throw configuration and is rated for 25A of current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -70°C. The relay is designed for use with DC voltage up to 6V and has a coil current rating of 70mA. The contacts are made of silver and cadmium, providing reliable switching performance.
TE Connectivity 6-1617760-3 technical specifications.
| Actuating System | DC |
| Package/Case | 405 |
| Coil Current | 70mA |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | FCB, CII |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-1617760-3 to view detailed technical specifications.
No datasheet is available for this part.
