
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
| Coil Resistance | 80R |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operate Time | 6ms |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |