CFR16 5% 2M7
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 1.85mm |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.7MR |
| RoHS Compliant | Yes |
| Series | CFR16, Neohm |
| Tolerance | 5% |
| RoHS | Compliant |