RESISTOR, WIRE WOUND, 25W, 5%, 30ppm, 680ohm, CHASSIS MOUNT, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-1625971-0 technical specifications.
| Package/Case | Aluminum |
| Depth | 28mm |
| Height | 0.591inch |
| Lead/Base Style | Solder |
| Length | 1.142inch |
| Max Power Dissipation | 25W |
| Military Standard | Not |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 1.102inch |
| RoHS | Compliant |
No datasheet is available for this part.