6PDT slide switch featuring a 300mA current rating at 115VAC. This through-hole mounted component offers a straight orientation with PC pin termination and a 2.79mm switch travel. Constructed with a Nylon actuator and Copper Alloy contacts with Silver plating, it boasts an electrical and mechanical life of 15,000 cycles. Operating within a -40°C to 80°C temperature range, this RoHS compliant device is packaged in a tube.
TE Connectivity 6-1825011-1 technical specifications.
| Actuator Color | Natural |
| Actuator Length | 0.635mm |
| Actuator Material | Nylon |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Depth | 8.38mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 1inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 6 |
| Operating Force | 950gf |
| Orientation | Straight |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASF, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 0.16inch |
| Termination | PC Pins |
| Throw Configuration | 6PDT |
| Type | Switch |
| Voltage Rating (AC) | 115V |
| Width | 0.2894inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1825011-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
