
6PDT Vertical Surface Mount Slide Switch featuring a 0.635mm Nylon actuator and Gold plated Copper Alloy contacts. This non-illuminated switch offers a 400mA current rating and a 20V AC/DC voltage rating. Operating within a -40°C to 80°C temperature range, it is RoHS and ELV compliant, with a UL94 V-0 flammability rating. Termination is via Gull Wing, suitable for PCB mounting.
TE Connectivity 6-1825011-5 technical specifications.
| Actuator Length | 0.635mm |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 9.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASF |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | 6PDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| Width | 0.2894inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1825011-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.