
6PDT slide switch with a white polyester actuator, designed for surface mount (SMD/SMT) applications with gull wing termination. Features a 300mA contact current rating and a 115VAC maximum voltage rating, offering 15,000 electrical cycles. Operates within a temperature range of -40°C to 80°C, with silver-plated copper alloy contacts and a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is supplied in a tube of 260 units.
TE Connectivity 6-1825011-7 technical specifications.
| Actuator Color | White |
| Actuator Material | Polyester |
| Package/Case | SMD/SMT |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASF |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | 6PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1825011-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
