
SPDT toggle switch featuring a long baton lever with wire lug termination. Rated for 5A at 250VAC and 28VDC, with a 6000-cycle electrical life. The switch is panel mountable with threads, has a brass actuator with silver-plated copper contacts, and operates within a -20°C to 85°C temperature range. It offers IP67 sealing and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 6-1825136-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1825136-4 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Solder |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A, Alcoswitch |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1825136-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.