The TYTR Series 2.2uF surface mount tantalum capacitor features a 20% tolerance and a maximum operating temperature of 125°C. It has a voltage rating of 35V and an equivalent series resistance of 1.5 ohms. This general purpose capacitor is available in a 2312 package and is supplied on tape and reel. The capacitor's operating temperature range is from -55°C to 125°C.
TE Connectivity 6-1879064-0 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879064-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.