The TYTR Series 6.8uF 35V 10% Tantalum Capacitor is a general-purpose component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a surface mount package and is available in tape and reel packaging. The capacitor has an equivalent series resistance of 900mR and a voltage rating of 35V.
TE Connectivity 6-1879064-5 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879064-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.