The TYTR series tantalum capacitor from TE Connectivity features a capacitance of 6.8uF with a tolerance of 20% and a voltage rating of 35V. It is available in a surface mount package with a 2312 case. The capacitor has an equivalent series resistance of 900mR and operates within a temperature range of -55°C to 125°C. It is suitable for general-purpose applications and is packaged in tape and reel for easy handling.
TE Connectivity 6-1879064-6 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879064-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.