This 191 ohm chip resistor is a surface mount component with a 0402 package. It operates over a temperature range of -55°C to 155°C. The resistor is RoHS compliant and available in a bag packaging. The device is not radiation hardened.
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-1879126-7 technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 191R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.