
The 6-1879269-8 is a surface mount chip resistor from TE Connectivity with a resistance of 37.4 ohms and a tolerance of 0.1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0805 case and is available in tape and reel packaging. It is RoHS compliant and features a tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 37.4R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
