Surface mount thin film chip resistor, 0603 case code (1608 metric), featuring 11.3kR resistance with 1% tolerance. Rated for 1/16W power dissipation (63mW max) and 50V operating voltage, with a temperature range of -55°C to 155°C and a TCR of ±50ppm/°C. Packaged in tape and reel, this component is RoHS compliant.
TE Connectivity 6-1879337-4 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 11.3kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.012816mg |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879337-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.