
This 12.1k ohm resistor has a voltage rating of 50V and a tolerance of 1%. It is available in a 0603 package and is compliant with ELV and RoHS regulations. The resistor is rated for a maximum power dissipation of 63mW and is available in a tape and reel packaging format with 1000 units per package. The operating supply voltage is 50V, and the DC rated voltage is 60V.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Power Dissipation | 63mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 12.1kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 60V |
| Weight | 2.012816mg |
| Width | 0.031inch |
| RoHS | Compliant |