The 0805 300R 5% Chip Resistor is a fixed resistor with a resistance of 300 ohms and a tolerance of 5%. It is packaged in a 0805 case and is available in quantities of 20,000. The resistor has a maximum power dissipation of 333 milliwatts and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high reliability and low noise.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Length | 0.083inch |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 5% |
| Width | 0.051inch |
| RoHS | Compliant |