Res Thick Film 0603 6.8M Ohm 5% 1/5W 100ppm/C Molded SMD SMD T/R
TE Connectivity 6-1879495-6 technical specifications.
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6.8MR |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879495-6 to view detailed technical specifications.
No datasheet is available for this part.