
The 1206 549R 1% 500mW Chip Resistor from TE Connectivity is a fixed resistor with a resistance of 549 ohms and a tolerance of 1%. It is packaged in a 1206 case and is rated for a maximum power dissipation of 500 milliwatts. The resistor is available in quantities of 20,000 per reel and is packaged on tape and reel. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 549R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |