Res Thick Film 1206 5.23K Ohm 1% 1/2W 100ppm/C Molded SMD SMD T/R
TE Connectivity 6-1879515-4 technical specifications.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5.23kR |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879515-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.